2N5681
vs
2N5681.MOD
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
NEW ENGLAND SEMICONDUCTOR
SEMELAB LTD
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
1 A
1 A
Collector-Base Capacitance-Max
50 pF
Collector-Emitter Voltage-Max
100 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
5
5
JEDEC-95 Code
TO-5
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
1 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
30 MHz
30 MHz
VCEsat-Max
0.6 V
Base Number Matches
33
2
Pbfree Code
No
Package Description
CYLINDRICAL, O-MBCY-W3
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N5681.MOD with alternatives