2N5681 vs MM3007 feature comparison

2N5681 New England Semiconductor

Buy Now Datasheet

MM3007 Central Semiconductor Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A
Collector-Base Capacitance-Max 50 pF 15 pF
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 5 50
JEDEC-95 Code TO-5 TO-39
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 30 MHz 50 MHz
VCEsat-Max 0.6 V 0.35 V
Base Number Matches 33 6
Pbfree Code No
Part Package Code TO-39
Package Description TO-39, 3 PIN
Pin Count 3

Compare MM3007 with alternatives