JANTXV2N5681 vs 2N5681 feature comparison

JANTXV2N5681 Microchip Technology Inc

Buy Now Datasheet

2N5681 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC FAIRCHILD SEMICONDUCTOR CORP
Package Description TO-39, 3 PIN TO-39, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Factory Lead Time 22 Weeks
JESD-609 Code e0 e0
Qualification Status Qualified Not Qualified
Terminal Finish TIN LEAD TIN LEAD
Base Number Matches 1 1
Part Package Code TO-39
Pin Count 3
Collector Current-Max (IC) 1 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-39
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 1 W
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 30 MHz

Compare JANTXV2N5681 with alternatives

Compare 2N5681 with alternatives