JANTXV2N5667 vs JANTXV2N5667 feature comparison

JANTXV2N5667 Unitrode Corporation

Buy Now Datasheet

JANTXV2N5667

Part not found

Search for JANTXV2N5667
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer UNITRODE CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.29.00.95
Collector Current-Max (IC) 5 A
Collector-Base Capacitance-Max 90 pF
Collector-Emitter Voltage-Max 300 V
Configuration SINGLE
DC Current Gain-Min (hFE) 5
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation Ambient-Max 15 W
Power Dissipation-Max (Abs) 15 W
Qualification Status Not Qualified
Reference Standard MIL
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 20 MHz
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 250 ns
VCEsat-Max 1 V
Base Number Matches 1

Compare JANTXV2N5667 with alternatives