JANTXV2N5667 vs JAN2N5667 feature comparison

JANTXV2N5667 Semicoa Semiconductors

Buy Now Datasheet

JAN2N5667 Defense Logistics Agency

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SEMICOA CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 5 A 5 A
Collector-Emitter Voltage-Max 300 V 300 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 25 25
JESD-30 Code O-MBCY-W3 O-MBFM-P2
Number of Elements 1 1
Number of Terminals 3 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL FLANGE MOUNT
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/455 MIL-19500/455E
Surface Mount NO NO
Terminal Form WIRE PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 13 12
Package Description TO-5, 2 PIN
JEDEC-95 Code TO-5

Compare JANTXV2N5667 with alternatives

Compare JAN2N5667 with alternatives