JANTXV2N5667
vs
JANS2N5667
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SEMICOA CORP
BOCA SEMICONDUCTOR CORP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
5 A
3 A
Collector-Emitter Voltage-Max
300 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
25
25
JESD-30 Code
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Reference Standard
MIL-19500/455
Surface Mount
NO
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Base Number Matches
13
7
Rohs Code
No
JESD-609 Code
e0
Operating Temperature-Max
200 °C
Power Dissipation-Max (Abs)
15 W
Terminal Finish
Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT)
20 MHz
Compare JANTXV2N5667 with alternatives