JANTXV2N4957UB vs 2SC4570-T73 feature comparison

JANTXV2N4957UB Semicoa Semiconductors

Buy Now Datasheet

2SC4570-T73 NEC Electronics Group

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SEMICOA CORP NEC ELECTRONICS CORP
Part Package Code SOT SC-70
Package Description CERSOT-3 SUPER MINIMOLD, SC-70, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE
Collector Current-Max (IC) 0.03 A 0.03 A
Collector-Base Capacitance-Max 0.8 pF 0.9 pF
Collector-Emitter Voltage-Max 30 V 12 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 60
Highest Frequency Band ULTRA HIGH FREQUENCY BAND ULTRA HIGH FREQUENCY BAND
JESD-30 Code R-CDSO-N3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 200 °C 125 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.2 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/426
Surface Mount YES YES
Terminal Form NO LEAD GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1200 MHz 5500 MHz
Base Number Matches 1 2
JESD-609 Code e0
Terminal Finish TIN LEAD
VCEsat-Max 0.5 V

Compare JANTXV2N4957UB with alternatives

Compare 2SC4570-T73 with alternatives