2SC4570-T73
vs
2SC4570-T1
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RENESAS ELECTRONICS CORP
NEC COMPOUND SEMICONDUCTOR DEVICES LTD
Package Description
SUPER MINIMOLD PACKAGE-3
SUPER MINIMOLD PACKAGE-3
Pin Count
3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Collector Current-Max (IC)
0.03 A
0.03 A
Collector-Base Capacitance-Max
0.9 pF
0.9 pF
Collector-Emitter Voltage-Max
12 V
12 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
60
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
125 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.12 W
Power Dissipation-Max (Abs)
0.12 W
Qualification Status
Not Qualified
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
5500 MHz
5500 MHz
Base Number Matches
3
2
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare 2SC4570-T73 with alternatives