JANTXV2N4150S vs JANTX2N4150 feature comparison

JANTXV2N4150S Microchip Technology Inc

Buy Now Datasheet

JANTX2N4150 Semicoa Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SEMICOA CORP
Package Description TO-5, 3 PIN HERMETIC SEALED, METAL CAN-3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80
Factory Lead Time 22 Weeks 34 Weeks
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 10 A
Collector-Emitter Voltage-Max 70 V 70 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 10
JEDEC-95 Code TO-5 TO-5
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W 5 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500/394H MIL-19500/394
Surface Mount NO NO
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Turn-off Time-Max (toff) 2000 ns 2000 ns
Turn-on Time-Max (ton) 550 ns 550 ns
Base Number Matches 1 2
Part Package Code TO-5
Pin Count 3

Compare JANTXV2N4150S with alternatives

Compare JANTX2N4150 with alternatives