JANTXV2N4150S vs JANTX2N4150S feature comparison

JANTXV2N4150S Boca Semiconductor Inc

Buy Now Datasheet

JANTX2N4150S Boca Semiconductor Inc

Buy Now
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer BOCA SEMICONDUCTOR CORP BOCA SEMICONDUCTOR CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 5 A 5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-609 Code e0 e0
Number of Elements 1 1
Operating Temperature-Max 175 °C 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W 5 W
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Base Number Matches 12 11