Datasheets
JANTXV2N4150S by:

Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5

Part Details for JANTXV2N4150S by Microchip Technology Inc

Overview of JANTXV2N4150S by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for JANTXV2N4150S

Part # Distributor Description Stock Price Buy
DISTI # 35AJ4431
Newark 70 V Power Bjt To-39 Rohs Compliant: Yes |Microchip JANTXV2N4150S Min Qty: 131 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $10.3500
  • 500 $9.9500
$9.9500 / $10.3500 Buy Now
DISTI # 1086-20962-ND
DigiKey TRANS NPN 70V 10A TO39 Min Qty: 131 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 131 $10.3501
$10.3501 Buy Now
DISTI # JANTXV2N4150S
Avnet Americas Trans GP BJT NPN 70V 10A 3-Pin TO-39 Bag - Bulk (Alt: JANTXV2N4150S) RoHS: Not Compliant Min Qty: 131 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 1 $11.1400
  • 100 $10.3500
  • 500 $9.9500
$9.9500 / $11.1400 Buy Now
DISTI # 494-JANTXV2N4150S
Mouser Electronics Bipolar Transistors - BJT 70 V Power BJT RoHS: Not Compliant 0
  • 131 $10.3500
$10.3500 Order Now
DISTI # JANTXV2N4150S
Microchip Technology Inc Power BJT _ TO-39, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $11.1400
$11.1400 Buy Now
Onlinecomponents.com   0
  • 33 $20.5400
  • 66 $12.6400
  • 99 $10.0100
  • 131 $9.8100
$9.8100 / $20.5400 Buy Now
DISTI # JANTXV2N4150S
Avnet Americas Trans GP BJT NPN 70V 10A 3-Pin TO-39 Bag - Bulk (Alt: JANTXV2N4150S) RoHS: Not Compliant Min Qty: 131 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk 0
  • 1 $11.1400
  • 100 $10.3500
  • 500 $9.9500
$9.9500 / $11.1400 Buy Now
NAC Power BJT RoHS: Compliant Min Qty: 31 Package Multiple: 1 0
  • 1 $11.7100
  • 100 $10.6100
  • 500 $9.9500
  • 1,000 $9.7100
$9.7100 / $11.7100 Buy Now
Master Electronics   0
  • 33 $20.5400
  • 66 $12.6400
  • 99 $10.0100
  • 131 $9.8100
$9.8100 / $20.5400 Buy Now

Part Details for JANTXV2N4150S

JANTXV2N4150S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JANTXV2N4150S Part Data Attributes:

JANTXV2N4150S Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JANTXV2N4150S Microchip Technology Inc Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description TO-5, 3 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 22 Weeks
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A
Collector-Emitter Voltage-Max 70 V
Configuration SINGLE
DC Current Gain-Min (hFE) 10
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 175 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 5 W
Qualification Status Qualified
Reference Standard MIL-19500/394H
Surface Mount NO
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 15 MHz
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 550 ns

Alternate Parts for JANTXV2N4150S

This table gives cross-reference parts and alternative options found for JANTXV2N4150S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTXV2N4150S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
JANTX2N4150 Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTXV2N4150S vs JANTX2N4150
JANTXV2N4150 Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTXV2N4150S vs JANTXV2N4150
2N4150 Power Bipolar Transistor Cobham Semiconductor Solutions JANTXV2N4150S vs 2N4150
JANTXV2N4150S Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANTXV2N4150S vs JANTXV2N4150S
JAN2N4150 Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTXV2N4150S vs JAN2N4150
2N4150 Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Solid State Devices Inc (SSDI) JANTXV2N4150S vs 2N4150
2N4150 Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-5, Spectrum Control JANTXV2N4150S vs 2N4150
JANTX2N4150S Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Cobham Semiconductor Solutions JANTXV2N4150S vs JANTX2N4150S
JAN2N4150S Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTXV2N4150S vs JAN2N4150S
JANTXV2N4150S Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTXV2N4150S vs JANTXV2N4150S
Part Number Description Manufacturer Compare
2N4150S Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Microsemi Corporation JANTXV2N4150S vs 2N4150S
2N4150 Si, SMALL SIGNAL TRANSISTOR, TO-205AD, HERMETIC SEALED, METAL, TO-39, 3 PIN TT Electronics Power and Hybrid / Semelab Limited JANTXV2N4150S vs 2N4150
JAN2N4150S Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Defense Logistics Agency JANTXV2N4150S vs JAN2N4150S
2N4150 Small Signal Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Central Semiconductor Corp JANTXV2N4150S vs 2N4150
2N4150 Small Signal Bipolar Transistor, 5A I(C), 1-Element, NPN, Silicon, TO-5, Spectrum Control JANTXV2N4150S vs 2N4150
JANTX2N4150 Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Microsemi Corporation JANTXV2N4150S vs JANTX2N4150
2N4150 Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Microsemi Corporation JANTXV2N4150S vs 2N4150
JAN2N4150S Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTXV2N4150S vs JAN2N4150S
JANTX2N4150 Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, HERMETIC SEALED, METAL CAN-3 Semicoa Semiconductors JANTXV2N4150S vs JANTX2N4150
JANTXV2N4150 Small Signal Bipolar Transistor, 10A I(C), 70V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN Silicon Transistor Corporation JANTXV2N4150S vs JANTXV2N4150

JANTXV2N4150S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JANTXV2N4150S by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JANTXV2N4150S by Microchip Technology Inc

  • Please alert me when JANTXV2N4150S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JANTXV2N4150S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JANTXV2N4150S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JANTXV2N4150S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JANTXV2N4150S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JANTXV2N4150S by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: