JANTXV2N4150
vs
JANTXV2N4150
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
UNITRODE CORP
SOLITRON DEVICES INC
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.29.00.95
8541.29.00.95
Collector Current-Max (IC)
10 A
10 A
Collector-Base Capacitance-Max
350 pF
Collector-Emitter Voltage-Max
70 V
70 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
40
JEDEC-95 Code
TO-5
TO-5
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
5 W
5 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL
MIL
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
15 MHz
15 MHz
Turn-off Time-Max (toff)
2000 ns
Turn-on Time-Max (ton)
550 ns
VCEsat-Max
2.5 V
Base Number Matches
1
1
Pbfree Code
No
Rohs Code
No
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Dissipation-Max (Abs)
5 W
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JANTXV2N4150 with alternatives
Compare JANTXV2N4150 with alternatives