JANTXV2N4150 vs 2N4150R1 feature comparison

JANTXV2N4150 Microsemi Corporation

Buy Now Datasheet

2N4150R1 TT Electronics Resistors

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Part Package Code TO-5
Package Description TO-5, 3 PIN HERMETIC SEALED, METAL, TO-39, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 10 A 5 A
Collector-Emitter Voltage-Max 70 V 80 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 10 40
JEDEC-95 Code TO-5 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
JESD-609 Code e0 e1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 175 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL-19500/394H
Surface Mount NO NO
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 15 MHz 15 MHz
Turn-off Time-Max (toff) 2000 ns
Turn-on Time-Max (ton) 550 ns
Base Number Matches 15 2

Compare JANTXV2N4150 with alternatives

Compare 2N4150R1 with alternatives