JANTXV2N4150
vs
2N4150.MOD
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MICROSEMI CORP
SEMELAB LTD
Part Package Code
TO-5
BCY
Package Description
TO-5, 3 PIN
CYLINDRICAL, O-MBCY-W3
Pin Count
3
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
10 A
5 A
Collector-Emitter Voltage-Max
70 V
80 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
10
40
JEDEC-95 Code
TO-5
TO-205AD
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
175 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
5 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/394H
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
15 MHz
15 MHz
Turn-off Time-Max (toff)
2000 ns
Turn-on Time-Max (ton)
550 ns
Base Number Matches
15
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare JANTXV2N4150 with alternatives
Compare 2N4150.MOD with alternatives