JANTXV2N3740 vs 2N4898E3 feature comparison

JANTXV2N3740 Microsemi Corporation

Buy Now Datasheet

2N4898E3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP MICROSEMI CORP
Part Package Code TO-66
Package Description TO-66, 2 PIN FLANGE MOUNT, O-MBFM-P2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 4 A 1 A
Collector-Emitter Voltage-Max 60 V 40 V
Configuration SINGLE
DC Current Gain-Min (hFE) 3 20
JEDEC-95 Code TO-213AA TO-66
JESD-30 Code O-MBFM-P2 O-MBFM-P2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT FLANGE MOUNT
Polarity/Channel Type PNP PNP
Qualification Status Not Qualified
Reference Standard MIL-19500/441
Surface Mount NO NO
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 13 1

Compare JANTXV2N3740 with alternatives

Compare 2N4898E3 with alternatives