JANTXV2N3439UA vs JANS2N3439UA feature comparison

JANTXV2N3439UA VPT Components

Buy Now Datasheet

JANS2N3439UA Defense Logistics Agency

Buy Now
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer VPT COMPONENTS DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Factory Lead Time 32 Weeks, 1 Day
Date Of Intro 2020-05-18
Collector Current-Max (IC) 1 A 1 A
Collector-Base Capacitance-Max 10 pF
Collector-Emitter Voltage-Max 350 V 350 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-CDSO-N4 R-XDSO-N4
Number of Elements 1 1
Number of Terminals 4 4
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED UNSPECIFIED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Power Dissipation Ambient-Max 0.8 W
Power Dissipation-Max (Abs) 2 W
Qualification Status Qualified Qualified
Reference Standard MIL-19500 MIL-19500/368F
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Application SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 10000 ns 10000 ns
Turn-on Time-Max (ton) 1000 ns 1000 ns
VCEsat-Max 0.5 V
Base Number Matches 5 3
Package Description SURFACE MOUNT PACKAGE-4

Compare JANS2N3439UA with alternatives