Part Details for JANS2N3439UA by Defense Logistics Agency
Overview of JANS2N3439UA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JANS2N3439UA
JANS2N3439UA CAD Models
JANS2N3439UA Part Data Attributes
|
JANS2N3439UA
Defense Logistics Agency
Buy Now
|
Compare Parts:
JANS2N3439UA
Defense Logistics Agency
Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | SURFACE MOUNT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 350 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-XDSO-N4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/368F | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 10000 ns | |
Turn-on Time-Max (ton) | 1000 ns |
Alternate Parts for JANS2N3439UA
This table gives cross-reference parts and alternative options found for JANS2N3439UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANS2N3439UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANSR2N3439UA | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, UA, 3 PIN | Defense Logistics Agency | JANS2N3439UA vs JANSR2N3439UA |
JANTXV2N3439UA | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 | Defense Logistics Agency | JANS2N3439UA vs JANTXV2N3439UA |
JANTX2N3439UA | Small Signal Bipolar Transistor, 1A I(C), 350V V(BR)CEO, 1-Element, NPN, Silicon, SURFACE MOUNT PACKAGE-4 | Defense Logistics Agency | JANS2N3439UA vs JANTX2N3439UA |