JANS2N3439UA vs JANSP2N3439UA feature comparison

JANS2N3439UA Defense Logistics Agency

Buy Now

JANSP2N3439UA Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROSEMI CORP
Package Description SURFACE MOUNT PACKAGE-4 CERAMIC, LCC-4
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 1 A 1 A
Collector-Emitter Voltage-Max 350 V 350 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 40 40
JESD-30 Code R-XDSO-N4 R-CDSO-N4
Number of Elements 1 1
Number of Terminals 4 4
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/368F MIL-19500; RH - 30K Rad(Si)
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position DUAL DUAL
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 10000 ns 10000 ns
Turn-on Time-Max (ton) 1000 ns 1000 ns
Base Number Matches 3 2
Rohs Code No
Pin Count 3
Case Connection COLLECTOR

Compare JANS2N3439UA with alternatives

Compare JANSP2N3439UA with alternatives