2N2484UB
vs
JANS2N2484UB
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
VPT COMPONENTS
Package Description
HERMETIC SEALED, CERAMIC, CERSOT-3
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.21.00.95
8541.21.00.95
Factory Lead Time
22 Weeks
Collector Current-Max (IC)
0.05 A
0.05 A
Collector-Base Capacitance-Max
5 pF
5 pF
Collector-Emitter Voltage-Max
60 V
60 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
225
225
JESD-30 Code
R-XDSO-N3
R-XDSO-N3
JESD-609 Code
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Power Dissipation Ambient-Max
0.36 W
0.36 W
Power Dissipation-Max (Abs)
0.36 W
0.36 W
Qualification Status
Not Qualified
Qualified
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
NO LEAD
Terminal Position
DUAL
DUAL
Transistor Element Material
SILICON
SILICON
VCEsat-Max
0.3 V
0.3 V
Base Number Matches
5
5
Additional Feature
HIGH RELIABILITY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
MIL-19500
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 2N2484UB with alternatives