JANTXV2N2218AL vs JANTX2N2218AL feature comparison

JANTXV2N2218AL Defense Logistics Agency

Buy Now

JANTX2N2218AL Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY MICROCHIP TECHNOLOGY INC
Package Description SIMILAR TO TO-39, 3 PIN SIMILAR TO TO-39, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.8 A
Collector-Emitter Voltage-Max 50 V
Configuration SINGLE
DC Current Gain-Min (hFE) 40
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
Number of Elements 1
Number of Terminals 3
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Qualification Status Qualified Qualified
Reference Standard MIL-19500/251L
Surface Mount NO
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 1 1
Rohs Code No
HTS Code 8541.29.00.95
Samacsys Manufacturer Microchip
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare JANTXV2N2218AL with alternatives

Compare JANTX2N2218AL with alternatives