JANTX2N2218AL vs JANS2N2218 feature comparison

JANTX2N2218AL New England Semiconductor

Buy Now Datasheet

JANS2N2218 Semicoa Semiconductors

Buy Now
Part Life Cycle Code Transferred Contact Manufacturer
Ihs Manufacturer NEW ENGLAND SEMICONDUCTOR SEMICOA CORP
Package Description TO-5, 3 PIN TO-39, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.8 A 0.8 A
Collector-Emitter Voltage-Max 50 V 30 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JEDEC-95 Code TO-5 TO-205AD
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/251 MIL-19500/251
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 300 ns
Turn-on Time-Max (ton) 35 ns
Base Number Matches 12 8
Rohs Code Yes
Part Package Code BCY
Pin Count 2

Compare JANS2N2218 with alternatives