JANTXV1N6631US
vs
SPD6631SMS
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SOLID STATE DEVICES INC
Reach Compliance Code
compliant
compliant
Additional Feature
HIGH RELIABILITY
Application
ULTRA FAST RECOVERY
EFFICIENCY
Breakdown Voltage-Min
1100 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.95 V
1.95 V
JESD-30 Code
O-LELF-R2
E-LELF-R2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
60 A
60 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
1.4 A
2.8 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-STD-750; MIL-PRF-19500
Rep Pk Reverse Voltage-Max
1000 V
1000 V
Reverse Current-Max
4 µA
Reverse Recovery Time-Max
0.06 µs
0.06 µs
Reverse Test Voltage
1000 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
4
1
Package Description
HERMETIC SEALED, SMS, 2 PIN
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Compare JANTXV1N6631US with alternatives
Compare SPD6631SMS with alternatives