SPD6631SMS vs JANTX1N6631US feature comparison

SPD6631SMS Solid State Devices Inc (SSDI)

Buy Now Datasheet

JANTX1N6631US Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer SOLID STATE DEVICES INC SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, SMS, 2 PIN HERMETIC SEALED, MELF-2
Pin Count 2 2
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Application EFFICIENCY SUPER FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.95 V 1.6 V
JESD-30 Code E-LELF-R2 O-MELF-R2
Non-rep Pk Forward Current-Max 60 A 60 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 2.8 A 1.4 A
Package Body Material GLASS METAL
Package Shape ELLIPTICAL ROUND
Package Style LONG FORM LONG FORM
Qualification Status Not Qualified Qualified
Rep Pk Reverse Voltage-Max 1000 V 1000 V
Reverse Recovery Time-Max 0.06 µs 0.06 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Part Package Code MELF
JESD-609 Code e0
Operating Temperature-Min -65 °C
Reference Standard MIL
Reverse Current-Max 4 µA
Terminal Finish TIN LEAD

Compare SPD6631SMS with alternatives

Compare JANTX1N6631US with alternatives