JANTXV1N5806US vs 1N5806US feature comparison

JANTXV1N5806US Semtech Corporation

Buy Now Datasheet

1N5806US Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer SEMTECH CORP SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED PACKAGE-2 MELF-A, 2 PIN
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.80 8541.10.00.80
Factory Lead Time 100 Weeks 45 Weeks
Samacsys Manufacturer SEMTECH
Application SUPER FAST SOFT RECOVERY ULTRA FAST RECOVERY
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.875 V 0.875 V
JESD-30 Code O-LELF-R2 E-LELF-R2
Non-rep Pk Forward Current-Max 35 A 35 A
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Output Current-Max 2.5 A 2.5 A
Package Body Material GLASS GLASS
Package Shape ROUND ELLIPTICAL
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/477
Rep Pk Reverse Voltage-Max 150 V 150 V
Reverse Recovery Time-Max 0.02 µs 0.025 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 1 5
Pbfree Code No
Rohs Code No
Part Package Code MELF
Date Of Intro 1997-01-01
Additional Feature METALLURGICALLY BONDED
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare JANTXV1N5806US with alternatives

Compare 1N5806US with alternatives