1N5806US
vs
JANTXV1N5806URS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
SENSITRON SEMICONDUCTOR
MICROSEMI CORP
Part Package Code
MELF
MELF
Package Description
MELF-A, 2 PIN
HERMETIC SEALED, GLASS, MELF-2
Pin Count
2
2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.80
8541.10.00.80
Factory Lead Time
45 Weeks
Date Of Intro
1997-01-01
Additional Feature
METALLURGICALLY BONDED
HIGH RELIABILITY
Application
ULTRA FAST RECOVERY
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.875 V
JESD-30 Code
E-LELF-R2
O-LELF-R2
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
35 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
2.5 A
1 A
Package Body Material
GLASS
GLASS
Package Shape
ELLIPTICAL
ROUND
Package Style
LONG FORM
LONG FORM
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
150 V
150 V
Reverse Recovery Time-Max
0.025 µs
0.025 µs
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
9
3
Reference Standard
MIL-19500
Compare 1N5806US with alternatives
Compare JANTXV1N5806URS with alternatives