Part Details for 1N5806US by Sensitron Semiconductors
Overview of 1N5806US by Sensitron Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N5806US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1N5806US
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 150V 2.5A 2-Pin MELF-A - Bag (Alt: 1N5806US) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bag | 13876 |
|
$2.8356 | Buy Now |
DISTI #
V36:1790_15892482
|
Arrow Electronics | Diode Switching 150V 2.5A 2-Pin MELF-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks Date Code: 1819 | Americas - 6718 |
|
$5.4710 | Buy Now |
DISTI #
82424949
|
Verical | Diode Switching 150V 2.5A 2-Pin MELF-A RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1819 | Americas - 6718 |
|
$5.4710 | Buy Now |
Part Details for 1N5806US
1N5806US CAD Models
1N5806US Part Data Attributes
|
1N5806US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
1N5806US
Sensitron Semiconductors
Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-A, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Part Package Code | MELF | |
Package Description | MELF-A, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 45 Weeks | |
Date Of Intro | 1997-01-01 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-30 Code | E-LELF-R2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | GLASS | |
Package Shape | ELLIPTICAL | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for 1N5806US
This table gives cross-reference parts and alternative options found for 1N5806US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N5806US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JAN1N5806US | VPT Components | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | 1N5806US vs JAN1N5806US |
JANTX1N5806US | Microsemi Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, Silicon, | 1N5806US vs JANTX1N5806US |
JANTXV1N5806US | VPT Components | Check for Price | Rectifier Diode, 1 Element, 1A, 150V V(RRM), Silicon, | 1N5806US vs JANTXV1N5806US |
JAN1N5806US | Microchip Technology Inc | $6.6802 | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon | 1N5806US vs JAN1N5806US |
1N5806USE3 | Microsemi Corporation | Check for Price | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 1A, 150V V(RRM), Silicon, HERMETIC SEALED, GLASS, D-5A, 2 PIN | 1N5806US vs 1N5806USE3 |
JANTX1N5806US | Micross Components | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 2.5A, 150V V(RRM), Silicon, | 1N5806US vs JANTX1N5806US |