JANTXV1N5621US
vs
JANTX1N5621US
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
SENSITRON SEMICONDUCTOR
Package Description
HERMETIC SEALED, GLASS PACKAGE-2
MELF-1, 2 PIN
Reach Compliance Code
compliant
compliant
Factory Lead Time
24 Weeks
90 Weeks
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Application
GENERAL PURPOSE
FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
O-LELF-R2
E-LELF-R2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
1 A
1 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ELLIPTICAL
Package Style
LONG FORM
LONG FORM
Qualification Status
Qualified
Qualified
Reference Standard
MIL-19500
MIL-19500
Rep Pk Reverse Voltage-Max
800 V
800 V
Reverse Recovery Time-Max
0.3 µs
0.3 µs
Surface Mount
YES
YES
Technology
AVALANCHE
Terminal Form
WRAP AROUND
WRAP AROUND
Terminal Position
END
END
Base Number Matches
2
1
Pbfree Code
No
Pin Count
2
ECCN Code
EAR99
HTS Code
8541.10.00.80
Date Of Intro
1994-01-01
Category CO2 Kg
8.8
Compliance Temperature Grade
Military: -65C to +175C
Candidate List Date
2019-07-16
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.22
Qualifications
DLA
Forward Voltage-Max (VF)
1.6 V
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
25 A
Reverse Current-Max
0.5 µA
Reverse Test Voltage
800 V
Terminal Finish
TIN LEAD
Compare JANTXV1N5621US with alternatives
Compare JANTX1N5621US with alternatives