JANTXV1N5621US vs JANTXV1N5621UL feature comparison

JANTXV1N5621US Defense Logistics Agency

Buy Now Datasheet

JANTXV1N5621UL Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS PACKAGE-2 O-LELF-R2
Reach Compliance Code unknown compliant
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code O-LELF-R2 O-LELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Output Current-Max 1 A 1 A
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/429J MIL
Reverse Recovery Time-Max 0.3 µs 0.3 µs
Surface Mount YES YES
Terminal Form WRAP AROUND WRAP AROUND
Terminal Position END END
Base Number Matches 4 1
Pbfree Code No
Rohs Code No
Part Package Code MELF
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Forward Voltage-Max (VF) 1.6 V
JESD-609 Code e0
Non-rep Pk Forward Current-Max 25 A
Operating Temperature-Max 175 °C
Rep Pk Reverse Voltage-Max 800 V
Terminal Finish TIN LEAD

Compare JANTXV1N5621US with alternatives

Compare JANTXV1N5621UL with alternatives