JANTXV1N2828B vs 1N2828ACOX.200 feature comparison

JANTXV1N2828B Motorola Mobility LLC

Buy Now

1N2828ACOX.200 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Part Package Code TO-204AA
Package Description O-MBFM-P2 O-MEDB-N2
Pin Count 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-3
JESD-30 Code O-MBFM-P2 O-MEDB-N2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style FLANGE MOUNT DISK BUTTON
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 50 W
Qualification Status Not Qualified Not Qualified
Reference Standard MIL
Reference Voltage-Nom 45 V 45 V
Surface Mount NO YES
Technology ZENER ZENER
Terminal Form PIN/PEG NO LEAD
Terminal Position BOTTOM END
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 10%
Working Test Current 280 mA 280 mA
Base Number Matches 4 1
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Terminal Finish MATTE TIN

Compare JANTXV1N2828B with alternatives

Compare 1N2828ACOX.200 with alternatives