1N2828ACOX.200
vs
1N2828B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
MICROSEMI CORP
Package Description
O-MEDB-N2
TO-3, 2 PIN
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
O-MEDB-N2
O-MBFM-P2
JESD-609 Code
e3
e0
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
DISK BUTTON
FLANGE MOUNT
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
45 V
45 V
Surface Mount
YES
NO
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
NO LEAD
PIN/PEG
Terminal Position
END
BOTTOM
Voltage Tol-Max
10%
5%
Working Test Current
280 mA
280 mA
Base Number Matches
1
11
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-3
Pin Count
2
Case Connection
ANODE
JEDEC-95 Code
TO-204AD
Power Dissipation-Max
50 W
Compare 1N2828ACOX.200 with alternatives
Compare 1N2828B with alternatives