Part Details for 1N2828ACOX.200 by Microsemi Corporation
Overview of 1N2828ACOX.200 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N2828ACOX.200
1N2828ACOX.200 CAD Models
1N2828ACOX.200 Part Data Attributes
|
1N2828ACOX.200
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
1N2828ACOX.200
Microsemi Corporation
Zener Diode, 45V V(Z), 10%, Silicon, Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-MEDB-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-MEDB-N2 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 45 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | END | |
Voltage Tol-Max | 10% | |
Working Test Current | 280 mA |
Alternate Parts for 1N2828ACOX.200
This table gives cross-reference parts and alternative options found for 1N2828ACOX.200. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N2828ACOX.200, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
1N2828COX.120 | Microsemi Corporation | Check for Price | Zener Diode, 45V V(Z), 20%, Silicon, Unidirectional, | 1N2828ACOX.200 vs 1N2828COX.120 |
1N3329A | Motorola Semiconductor Products | Check for Price | Zener Diode, 45V V(Z), 10%, 50W, Silicon, Unidirectional | 1N2828ACOX.200 vs 1N3329A |
1N2828B | Microsemi Corporation | Check for Price | Zener Diode, 45V V(Z), 5%, 50W, Silicon, Unidirectional, TO-204AD, HERMETIC SEALED, TO-3, 2 PIN | 1N2828ACOX.200 vs 1N2828B |
1N2828AE3 | Microsemi Corporation | Check for Price | Zener Diode, 45V V(Z), 10%, 50W, Silicon, Unidirectional, TO-204AD, ROHS COMPLIANT, HERMETIC SEALED, TO-3, 2 PIN | 1N2828ACOX.200 vs 1N2828AE3 |
1N3329RA | Microchip Technology Inc | Check for Price | Zener Diode, 45V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB | 1N2828ACOX.200 vs 1N3329RA |
1N2828BCOX.160 | Microsemi Corporation | Check for Price | Zener Diode, 45V V(Z), 5%, Silicon, Unidirectional, | 1N2828ACOX.200 vs 1N2828BCOX.160 |
1N2828BCOX.120 | Microsemi Corporation | Check for Price | Zener Diode, 45V V(Z), 5%, Silicon, Unidirectional, | 1N2828ACOX.200 vs 1N2828BCOX.120 |
1N3329AE3 | Microsemi Corporation | Check for Price | Zener Diode, 45V V(Z), 10%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | 1N2828ACOX.200 vs 1N3329AE3 |
1N3329B | Central Semiconductor Corp | Check for Price | Zener Diode, 45V V(Z), 5%, 50W, Silicon, Unidirectional, DO-5, HERMETICALLY SEALED, METAL PACKAGE-1 | 1N2828ACOX.200 vs 1N3329B |
1N3329RDE3 | Microsemi Corporation | Check for Price | Zener Diode, 45V V(Z), 1%, 50W, Silicon, Unidirectional, DO-203AB, HERMETIC SEALED, METAL GLASS, DO-5, 1 PIN | 1N2828ACOX.200 vs 1N3329RDE3 |