JANTX2N6788U vs IRFE120PBF feature comparison

JANTX2N6788U Defense Logistics Agency

Buy Now

IRFE120PBF International Rectifier

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY INTERNATIONAL RECTIFIER CORP
Package Description HERMETIC SEALED, LCC-18 CHIP CARRIER, R-CQCC-N18
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE ENERGY RATED AVALANCHE ENERGY RATED
Avalanche Energy Rating (Eas) 76 mJ 0.242 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 4.5 A 4.5 A
Drain-source On Resistance-Max 0.345 Ω 0.35 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code S-CQCC-N18 R-CQCC-N18
Number of Elements 1 1
Number of Terminals 18 18
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 18 A 18 A
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/555
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 40
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code TO-39
Pin Count 3
HTS Code 8541.29.00.95
Case Connection SOURCE
Operating Temperature-Max 150 °C
Power Dissipation Ambient-Max 14 W
Turn-off Time-Max (toff) 110 ns
Turn-on Time-Max (ton) 110 ns

Compare JANTX2N6788U with alternatives

Compare IRFE120PBF with alternatives