JANTX2N6788U vs IRFE120-JQR-B feature comparison

JANTX2N6788U Defense Logistics Agency

Buy Now

IRFE120-JQR-B TT Electronics Power and Hybrid / Semelab Limited

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY SEMELAB LTD
Package Description HERMETIC SEALED, LCC-18 CHIP CARRIER, R-CQCC-N16
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature AVALANCHE ENERGY RATED
Avalanche Energy Rating (Eas) 76 mJ
Configuration SINGLE WITH BUILT-IN DIODE SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 100 V 100 V
Drain Current-Max (ID) 4.5 A 4.5 A
Drain-source On Resistance-Max 0.345 Ω 0.345 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR METAL-OXIDE SEMICONDUCTOR
JESD-30 Code S-CQCC-N18 R-CQCC-N16
Number of Elements 1 1
Number of Terminals 18 16
Operating Mode ENHANCEMENT MODE ENHANCEMENT MODE
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Polarity/Channel Type N-CHANNEL N-CHANNEL
Pulsed Drain Current-Max (IDM) 18 A 18 A
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/555
Surface Mount YES YES
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Part Package Code LCC
Pin Count 18
Case Connection SOURCE
Operating Temperature-Max 150 °C

Compare JANTX2N6788U with alternatives

Compare IRFE120-JQR-B with alternatives