JANTX2N6788U
vs
IRFE120E4
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
SEMELAB LTD
Package Description
HERMETIC SEALED, LCC-18
CHIP CARRIER, R-CQCC-N16
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Additional Feature
AVALANCHE ENERGY RATED
Avalanche Energy Rating (Eas)
76 mJ
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
4.5 A
4.5 A
Drain-source On Resistance-Max
0.345 Ω
0.345 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
S-CQCC-N18
R-CQCC-N16
Number of Elements
1
1
Number of Terminals
18
16
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Pulsed Drain Current-Max (IDM)
18 A
18 A
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/555
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
3
2
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
LCC
Pin Count
18
Case Connection
SOURCE
JESD-609 Code
e4
Operating Temperature-Max
150 °C
Terminal Finish
GOLD
Compare JANTX2N6788U with alternatives
Compare IRFE120E4 with alternatives