JANTX2N6788U
vs
IRFE120E4
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICROSEMI CORP
SEMELAB LTD
Part Package Code
LCC
LCC
Package Description
CERAMIC, LCC-18/15
CHIP CARRIER, R-CQCC-N16
Pin Count
18/15
18
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
HIGH RELIABILTY
Avalanche Energy Rating (Eas)
76 mJ
Case Connection
SOURCE
SOURCE
Configuration
SINGLE WITH BUILT-IN DIODE
SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min
100 V
100 V
Drain Current-Max (ID)
4.5 A
4.5 A
Drain-source On Resistance-Max
0.35 Ω
0.345 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
METAL-OXIDE SEMICONDUCTOR
JESD-30 Code
R-CQCC-N15
R-CQCC-N16
Number of Elements
1
1
Number of Terminals
15
16
Operating Mode
ENHANCEMENT MODE
ENHANCEMENT MODE
Operating Temperature-Max
150 °C
150 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
N-CHANNEL
N-CHANNEL
Power Dissipation-Max (Abs)
20 W
Pulsed Drain Current-Max (IDM)
18 A
18 A
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500
Surface Mount
YES
YES
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Base Number Matches
1
1
Pbfree Code
Yes
JESD-609 Code
e4
Terminal Finish
GOLD
Compare JANTX2N6788U with alternatives
Compare IRFE120E4 with alternatives