JANTX2N6058
vs
2N6058E3
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
SILICON TRANSISTOR CORP
MICROSEMI CORP
Part Package Code
TO-204AA
Package Description
SIMILAR TO TO-3, 2 PIN
Pin Count
2
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
12 A
12 A
Collector-Emitter Voltage-Max
80 V
Configuration
DARLINGTON WITH BUILT-IN RESISTOR
DARLINGTON
DC Current Gain-Min (hFE)
150
1000
JESD-30 Code
O-MBFM-P2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
175 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
NPN
Power Dissipation-Max (Abs)
150 W
150 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/502D
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
4 MHz
Base Number Matches
1
1
Compare JANTX2N6058 with alternatives
Compare 2N6058E3 with alternatives