2N6058E3 vs 2N6058-JQR-B feature comparison

2N6058E3 Microsemi Corporation

Buy Now Datasheet

2N6058-JQR-B TT Electronics Resistors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP TT ELECTRONICS PLC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 12 A 12 A
Configuration DARLINGTON SINGLE
DC Current Gain-Min (hFE) 1000 750
Operating Temperature-Max 175 °C
Polarity/Channel Type NPN NPN
Power Dissipation-Max (Abs) 150 W
Surface Mount NO NO
Base Number Matches 1 2
Package Description HERMETIC SEALED, METAL, TO-3, 2 PIN
Case Connection COLLECTOR
Collector-Emitter Voltage-Max 80 V
JEDEC-95 Code TO-204AA
JESD-30 Code O-MBFM-P2
Number of Elements 1
Number of Terminals 2
Package Body Material METAL
Package Shape ROUND
Package Style FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Terminal Form PIN/PEG
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 4 MHz

Compare 2N6058E3 with alternatives

Compare 2N6058-JQR-B with alternatives