JANTX2N3866
vs
JANTX2N3866A
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
MICROSEMI CORP
SEMICOA CORP
Package Description
CYLINDRICAL, O-MBCY-W3
HERMETIC SEALED, METAL CAN-3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Microsemi Corporation
Collector Current-Max (IC)
0.4 A
0.4 A
Collector-Emitter Voltage-Max
30 V
30 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
15
25
JEDEC-95 Code
TO-39
TO-39
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
JESD-609 Code
e0
e0
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL
MIL-19500/398
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Element Material
SILICON
SILICON
Base Number Matches
6
5
Part Package Code
TO-39
Pin Count
3
Factory Lead Time
26 Weeks
Collector-Base Capacitance-Max
3.5 pF
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
Power Dissipation-Max (Abs)
5 W
Transistor Application
AMPLIFIER
Transition Frequency-Nom (fT)
800 MHz
Compare JANTX2N3866 with alternatives
Compare JANTX2N3866A with alternatives