JANTX2N3499L vs JANTX2N3499 feature comparison

JANTX2N3499L Microsemi Corporation

Buy Now Datasheet

JANTX2N3499 Microchip Technology Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP MICROCHIP TECHNOLOGY INC
Part Package Code TO-5
Package Description TO-5, 3 PIN TO-39, 3 PIN
Pin Count 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 100 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
JEDEC-95 Code TO-5
JESD-30 Code O-MBCY-W3
JESD-609 Code e0 e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 200 °C
Package Body Material METAL
Package Shape ROUND
Package Style CYLINDRICAL
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 1 W
Qualification Status Not Qualified Qualified
Reference Standard MIL-19500/366
Surface Mount NO
Terminal Finish TIN LEAD Tin/Lead (Sn63Pb37) - with Nickel (Ni) barrier
Terminal Form WIRE
Terminal Position BOTTOM
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-off Time-Max (toff) 1150 ns
Turn-on Time-Max (ton) 115 ns
Base Number Matches 1 3
HTS Code 8541.21.00.95
kg CO2e/kg 8.8
Average Weight (mg) 1004.5
CO2e (mg) 8839.6
Category CO2 Kg 8.8
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Qualifications DLA

Compare JANTX2N3499L with alternatives

Compare JANTX2N3499 with alternatives