JANTX2N3499L
vs
2N3499LEADFREE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
RAYTHEON SEMICONDUCTOR
CENTRAL SEMICONDUCTOR CORP
Package Description
SIMILAR TO TO-5, 3 PIN
CYLINDRICAL, O-MBCY-W3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
0.5 A
Collector-Emitter Voltage-Max
100 V
100 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
20
100
JESD-30 Code
O-MBCY-W3
O-MBCY-W3
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Polarity/Channel Type
NPN
NPN
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/366K
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Transistor Application
SWITCHING
SWITCHING
Transistor Element Material
SILICON
SILICON
Turn-off Time-Max (toff)
1150 ns
Turn-on Time-Max (ton)
115 ns
Base Number Matches
8
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
TO-39
Pin Count
3
JEDEC-95 Code
TO-39
JESD-609 Code
e3
Terminal Finish
MATTE TIN
Transition Frequency-Nom (fT)
150 MHz
Compare JANTX2N3499L with alternatives
Compare 2N3499LEADFREE with alternatives