JANTX2N3499 vs JAN2N3499L feature comparison

JANTX2N3499 MACOM

Buy Now Datasheet

JAN2N3499L Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer M/A-COM TECHNOLOGY SOLUTIONS INC MICROCHIP TECHNOLOGY INC
Package Description SIMILAR TO TO-5, 3 PIN TO-5, 3 PIN
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Case Connection COLLECTOR COLLECTOR
Collector Current-Max (IC) 0.5 A 0.5 A
Collector-Emitter Voltage-Max 100 V 100 V
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 20 20
JESD-30 Code O-MBCY-W3 O-MBCY-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Polarity/Channel Type NPN NPN
Reference Standard MIL-19500 MIL-19500/366
Surface Mount NO NO
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Turn-off Time-Max (toff) 1150 ns 1150 ns
Turn-on Time-Max (ton) 115 ns 115 ns
Base Number Matches 9 7
Rohs Code No
Factory Lead Time 22 Weeks
JEDEC-95 Code TO-5
JESD-609 Code e0
Operating Temperature-Max 200 °C
Power Dissipation-Max (Abs) 1 W
Qualification Status Qualified
Terminal Finish TIN LEAD

Compare JAN2N3499L with alternatives