JANTX1N7048-1
vs
JAN1N7048-1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MICROSEMI CORP
|
MICROCHIP TECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
Dynamic Impedance-Min |
100000 Ω
|
100000 Ω
|
Limiting Voltage-Max |
3.67 V
|
3.67 V
|
Power Dissipation-Max |
0.5 W
|
0.5 W
|
Qualification Status |
Not Qualified
|
|
Regulation Current-Nom (Ireg) |
5.1 mA
|
5.1 mA
|
Rep Pk Reverse Voltage-Max |
80 V
|
80 V
|
Surface Mount |
NO
|
NO
|
Base Number Matches |
1
|
1
|
Factory Lead Time |
|
21 Weeks
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Number of Elements |
|
1
|
|
|
|
Compare JANTX1N7048-1 with alternatives
Compare JAN1N7048-1 with alternatives