JAN1N7048-1
vs
1N7048-1
feature comparison
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
COBHAM PLC
|
VPT COMPONENTS
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Diode Type |
CURRENT REGULATOR DIODE
|
CURRENT REGULATOR DIODE
|
Qualification Status |
Not Qualified
|
|
Base Number Matches |
7
|
4
|
Additional Feature |
|
HIGH SOURCE IMPEDANCE
|
Case Connection |
|
ISOLATED
|
Configuration |
|
SINGLE
|
Diode Element Material |
|
SILICON
|
JEDEC-95 Code |
|
DO-7
|
JESD-30 Code |
|
O-LALF-W2
|
Limiting Voltage-Max |
|
3.67 V
|
Number of Elements |
|
1
|
Number of Terminals |
|
2
|
Operating Temperature-Max |
|
175 °C
|
Operating Temperature-Min |
|
-65 °C
|
Package Body Material |
|
GLASS
|
Package Shape |
|
ROUND
|
Package Style |
|
LONG FORM
|
Power Dissipation-Max |
|
0.5 W
|
Regulation Current-Nom (Ireg) |
|
5.1 mA
|
Rep Pk Reverse Voltage-Max |
|
80 V
|
Surface Mount |
|
NO
|
Technology |
|
FIELD EFFECT
|
Terminal Form |
|
WIRE
|
Terminal Position |
|
AXIAL
|
|
|
|
Compare 1N7048-1 with alternatives