Part Details for JANTX1N7048-1 by Microsemi Corporation
Overview of JANTX1N7048-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for JANTX1N7048-1
JANTX1N7048-1 CAD Models
JANTX1N7048-1 Part Data Attributes
|
JANTX1N7048-1
Microsemi Corporation
Buy Now
|
Compare Parts:
JANTX1N7048-1
Microsemi Corporation
Current Regulator Diode, 5.1mA I(S), 3.67V V(L), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Diode Element Material | SILICON | |
Diode Type | CURRENT REGULATOR DIODE | |
Dynamic Impedance-Min | 100000 Ω | |
Limiting Voltage-Max | 3.67 V | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Regulation Current-Nom (Ireg) | 5.1 mA | |
Rep Pk Reverse Voltage-Max | 80 V | |
Surface Mount | NO |
Alternate Parts for JANTX1N7048-1
This table gives cross-reference parts and alternative options found for JANTX1N7048-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANTX1N7048-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N7048-1 | Current Regulator Diode, 5.1mA I(S), 3.67V V(L), Silicon | Microchip Technology Inc | JANTX1N7048-1 vs JAN1N7048-1 |
JAN1N7048-1 | Current Regulator Diode, | VPT Components | JANTX1N7048-1 vs JAN1N7048-1 |
JANTXV1N7048-1 | Current Regulator Diode, 5.1mA I(S), 3.67V V(L), Silicon, DO-7 | Microchip Technology Inc | JANTX1N7048-1 vs JANTXV1N7048-1 |
JANS1N7048-1 | Current Regulator Diode, | VPT Components | JANTX1N7048-1 vs JANS1N7048-1 |
1N7048-1 | Current Regulator Diode, | VPT Components | JANTX1N7048-1 vs 1N7048-1 |
JANS1N7048-1 | Current Regulator Diode, 5.1mA I(S), 3.67V V(L), Silicon | Microsemi Corporation | JANTX1N7048-1 vs JANS1N7048-1 |