JANTX1N6643
vs
JANS1N6643
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
MICROSEMI CORP
AEROFLEX/METELICS INC
Package Description
SIMILAR TO DO-35, 2 PIN
SIMILAR TO DO-35, 2 PIN
Pin Count
2
2
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
8541.10.00.70
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
METALLURGICALLY BONDED
METALLURGICALLY BONDED
Application
GENERAL PURPOSE
GENERAL PURPOSE
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
JEDEC-95 Code
DO-35
JESD-30 Code
O-XALF-W2
O-XALF-W2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
2.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.3 A
0.3 A
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Power Dissipation-Max
0.75 W
Qualification Status
Not Qualified
Not Qualified
Reference Standard
MIL-19500/578E
MIL-19500/578E
Rep Pk Reverse Voltage-Max
50 V
Reverse Current-Max
0.5 µA
Reverse Recovery Time-Max
0.006 µs
0.006 µs
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
4
3
Part Package Code
DO-35
Compare JANTX1N6643 with alternatives
Compare JANS1N6643 with alternatives