JANS1N6643
vs
1N6643U
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT COMPONENTS
VPT COMPONENTS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.70
Application
ULTRA FAST RECOVERY
ULTRA FAST RECOVERY
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.2 V
1.2 V
JEDEC-95 Code
DO-35
DO-35
JESD-30 Code
O-LALF-W2
O-LALF-W2
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-65 °C
-65 °C
Output Current-Max
0.1 A
0.1 A
Package Body Material
GLASS
GLASS
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
50 V
50 V
Reverse Current-Max
0.5 µA
0.5 µA
Reverse Recovery Time-Max
0.006 µs
0.006 µs
Reverse Test Voltage
50 V
50 V
Surface Mount
NO
NO
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
END
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
12
10
Breakdown Voltage-Min
75 V
Technology
SCHOTTKY
Compare JANS1N6643 with alternatives
Compare 1N6643U with alternatives