JANTX1N6643 vs JAN1N6643US feature comparison

JANTX1N6643 Sensitron Semiconductors

Buy Now Datasheet

JAN1N6643US Compensated Devices Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR COMPENSATED DEVICES INC
Part Package Code DO-35
Package Description SIMILAR TO DO-35, 2 PIN SURFACEMOUNT PACKAGE-2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.70
Factory Lead Time 80 Weeks
Additional Feature METALLURGICALLY BONDED METALLURGICALLY BONDED
Application GENERAL PURPOSE GENERAL PURPOSE
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 1.2 V
JESD-30 Code O-XALF-W2 O-XELF-R2
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 2 2
Operating Temperature-Max 200 °C
Output Current-Max 0.3 A 0.3 A
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/578E MIL-19500/578E
Rep Pk Reverse Voltage-Max 75 V 50 V
Reverse Recovery Time-Max 0.006 µs 0.006 µs
Surface Mount NO YES
Terminal Form WIRE WRAP AROUND
Terminal Position AXIAL END
Base Number Matches 12 12

Compare JANTX1N6643 with alternatives