JANTX1N6508
vs
JAN1N6508
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
DEFENSE LOGISTICS AGENCY
Package Description
CERAMIC, DIP-14
CERAMIC, DIP-14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY
Configuration
COMPLEX
COMPLEX
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
1 V
JEDEC-95 Code
TO-116
TO-116
JESD-30 Code
R-XDIP-T14
R-CDIP-T14
JESD-609 Code
e0
Number of Elements
16
16
Number of Terminals
14
14
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.3 A
0.5 A
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Dissipation-Max
0.6 W
0.6 W
Qualification Status
Not Qualified
Qualified
Reference Standard
MIL-19500/474
MIL-19500/474
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
0.1 µA
Reverse Recovery Time-Max
0.02 µs
0.02 µs
Reverse Test Voltage
40 V
Surface Mount
NO
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
9
7
Compare JANTX1N6508 with alternatives
Compare JAN1N6508 with alternatives