JAN1N6508
vs
MX1N6508
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MICROSEMI CORP
Package Description
CERAMIC, DIP-14
HERMETIC SEALED, CERAMIC, DIP-14
Reach Compliance Code
unknown
unknown
Additional Feature
HIGH RELIABILITY
HIGH RELIABILITY, LOW CAPACITANCE
Configuration
COMPLEX
COMPLEX
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
TO-116
JESD-30 Code
R-CDIP-T14
R-CDIP-T14
Number of Elements
16
16
Number of Terminals
14
14
Output Current-Max
0.5 A
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Dissipation-Max
0.6 W
0.6 W
Qualification Status
Qualified
Not Qualified
Reference Standard
MIL-19500/474
Reverse Recovery Time-Max
0.02 µs
0.02 µs
Surface Mount
NO
NO
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
7
1
Rohs Code
No
Part Package Code
DIP
Pin Count
14
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
60 V
Forward Voltage-Max (VF)
1 V
JESD-609 Code
e0
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
60 V
Reverse Current-Max
0.1 µA
Reverse Test Voltage
40 V
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Compare JAN1N6508 with alternatives
Compare MX1N6508 with alternatives