JANTX1N6116A vs 1N6112A feature comparison

JANTX1N6116A Microchip Technology Inc

Buy Now Datasheet

1N6112A Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SENSITRON SEMICONDUCTOR
Package Description HERMETIC SEALED, GLASS, E, 2 PIN
Reach Compliance Code compliant compliant
Factory Lead Time 25 Weeks
Category CO2 Kg 8.54
Compliance Temperature Grade Military: -55C to +125C
Candidate List Date 2020-06-25
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10
Qualifications DLA
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Min 25.7 V 17.1 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-LALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 500 W 500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material GLASS GLASS
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 2 W
Qualification Status Qualified Not Qualified
Reference Standard MIL-19500/516
Rep Pk Reverse Voltage-Max 20.6 V 13.7 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 16
Pbfree Code No
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.80
Date Of Intro 1998-01-01
Clamping Voltage-Max 25.1 V
Reverse Current-Max 1 µA

Compare JANTX1N6116A with alternatives

Compare 1N6112A with alternatives